Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-333
- Mfr. Part No.:
- 1162494
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£409.57
(exc. VAT)
£491.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £409.57 |
*price indicative
- RS Stock No.:
- 497-333
- Mfr. Part No.:
- 1162494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter integrates seamlessly with the ControlLogix 1756 I/O system, offering an efficient solution for connecting multiple channels. Engineered with robust insulation characteristics, the product ensures reliable performance in demanding environments. Its compact design not only saves space but also simplifies installation with plug-in connections and user-friendly installation directives. Key benefits include enhanced connection security, which locks individual I/O modules to the controller, safeguarding against inadvertent disconnections.
Allows for the attachment of marking labels for identification
Pluggable screw terminals enhance Cold Junction Compensation capabilities
Utilises shielded cables to minimise signal interference
Crafted for various ambient conditions ensuring versatility in operation
Constructed to meet stringent safety and environmental standards
Pluggable screw terminals enhance Cold Junction Compensation capabilities
Utilises shielded cables to minimise signal interference
Crafted for various ambient conditions ensuring versatility in operation
Constructed to meet stringent safety and environmental standards
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
