Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-249
- Mfr. Part No.:
- 1162595
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£288.57
(exc. VAT)
£346.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.57 |
*price indicative
- RS Stock No.:
- 493-249
- Mfr. Part No.:
- 1162595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is specifically designed to streamline connections for ControlLogix 1756 I/O systems. This high-performance adapter makes it incredibly simple to link up to 16 channels, providing a reliable interface for your automation technologies. Built with compatibility in mind, it enables plug-in connections to a variety of I/O modules while ensuring maximum operational safety with robust electrical properties. Its innovative design not only offers convenient connectivity but also features easy removal thanks to a disconnect lever.
Designed with minimal footprint for efficient space usage in panels
Complies with strict industry standards for safety and reliability
Robust environmental protection rating suits multiple applications
Lightweight construction eases installation and handling
Complies with strict industry standards for safety and reliability
Robust environmental protection rating suits multiple applications
Lightweight construction eases installation and handling
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
