Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR

Image representative of range

Subtotal (45 units, in packs of 45)*

£185.72

(exc. VAT)

£222.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.72£4.127

*price indicative

RS Stock No.:
487-884
Mfr. Part No.:
0830779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Equipment Marker

Product Type

Marker

For Use With

BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR

Series

EMP-AL

Material

Aluminium

Standards/Approvals

CSA Approval ID: 252259, cULus Recognised Approval ID: E310982_Vol2_Sec1, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN ISO 1518-1:2023, ANSI/UL 969-2018:03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Robust equipment marking solution offers an Ideal blend of functionality and durability for various applications. Designed specifically for use with BLUEMARK identification technologies, this aluminium label is lightweight yet strong, ensuring easy handling and effective marking solutions. The aesthetically pleasing anodised surface not only enhances its longevity but also adds a professional touch to your identification needs. While challenges in the global procurement market have influenced material quality, rest assured that it has no impact on performance or durability. This solution is perfect for those seeking reliable and clear identification without compromising on durability or aesthetic appeal.

Aluminium construction provides a lightweight yet strong marking solution

Easily integrates with various BLUEMARK technologies for seamless identification

Anodised surface ensures enhanced durability and resistance to wear and tear

Tested for high environmental resilience, making it suitable for demanding conditions

Designed for quick and simple application, saving time in labelling tasks

No silicone, halogen, or cadmium in components, ensuring compliance with environmental standards

Features a latching mounting type for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy