Phoenix Contact, ZBF8 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 487-546
- Mfr. Part No.:
- 0808781
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£49.54
(exc. VAT)
£59.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £49.54 | £4.954 |
| 5 + | £45.58 | £4.558 |
*price indicative
- RS Stock No.:
- 487-546
- Mfr. Part No.:
- 0808781
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZBF8 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZBF8 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip, flat is an ideal marking solution tailored for professionals in need of efficient and effective labelling of modular terminal blocks and electronics modules. This innovative product offers a user-friendly experience, allowing for custom labelling with tools like plotters or even by hand. The design incorporates a latching mounting type that ensures stability and ease of use in various applications. With its high-quality white PA material, it maintains durability while seamlessly blending into diverse environments. The zack marker strip makes organisation effortless, ensuring quick identification and accessibility of components in any setup.
Suitable for both modular terminal blocks and electronics modules
Custom labelling options available for tailored applications
Easy separation of strips to meet specific requirements
Flammability rated to UL 94 V2 for safety assurance
UV resistance ensures longevity in outdoor applications
Ambient temperature range supports versatile usage conditions
Wipe-resistant inscriptions maintain clarity under various conditions
Compliance with EU RoHS and REACH for environmental peace of mind
Custom labelling options available for tailored applications
Easy separation of strips to meet specific requirements
Flammability rated to UL 94 V2 for safety assurance
UV resistance ensures longevity in outdoor applications
Ambient temperature range supports versatile usage conditions
Wipe-resistant inscriptions maintain clarity under various conditions
Compliance with EU RoHS and REACH for environmental peace of mind
Related links
- Phoenix Contact, ZBF8.LGS:11-20 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF10 Marker Strip for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
