Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-474
- Mfr. Part No.:
- 0831748
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 487-474
- Mfr. Part No.:
- 0831748
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (45X15) YE device marker is a premier solution for precise and efficient device labelling. Engineered for optimal performance, this innovative product combines high-quality materials with advanced printing technology to deliver lasting visibility and functionality. The device features a striking yellow colour that enhances contrast, perfect for distinguishing markings in various environments. With a user-friendly adhesive mounting type, it allows for straightforward application to a diverse range of surfaces. Designed to be fully compatible with direct laser marking, this device marker simplifies the labelling process, ensuring clarity and durability.
High-contrast yellow top layer for improved visibility
Designed for easy application with adhesive mounting
Composed of durable ABS material free from silicones and halogens
Engineered to withstand tough environmental conditions with superior UV and weather resistance
Prefabricated labels ensure ideal positioning in marking devices
Flexible usage with 30 individual labels available per sheet
Scratch-resistant design ensures longevity in demanding settings
Meets stringent testing standards for wipe resistance and chemical durability
Shelf life of one year, providing reliable performance over time
Designed for easy application with adhesive mounting
Composed of durable ABS material free from silicones and halogens
Engineered to withstand tough environmental conditions with superior UV and weather resistance
Prefabricated labels ensure ideal positioning in marking devices
Flexible usage with 30 individual labels available per sheet
Scratch-resistant design ensures longevity in demanding settings
Meets stringent testing standards for wipe resistance and chemical durability
Shelf life of one year, providing reliable performance over time
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge