Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-468
- Mfr. Part No.:
- 0831724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 487-468
- Mfr. Part No.:
- 0831724
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for easy and efficient labelling of your devices while ensuring durability and high visibility. Featuring a sleek silver top layer that provides high contrast against black markings, it offers a professional and clean look suitable for various applications. Manufactured from robust ABS material, this product guarantees resilience against harsh environmental conditions. The adhesive mounting type ensures simplicity in application while maintaining strong adhesion to various surfaces. With ten prefabricated individual labels included in each pack, it allows for optimal organisation and identification within your workspace. This marking solution is ideal for use with direct laser marking for precise and clear inscriptions, catering to professional standards.
High contrast silver finish enhances visibility
Prefabricated labels facilitate swift application
Robust ABS material ensures long-lasting use
Adhesive mounting type simplifies installation
Designed for use with direct laser marking technology
Resistant to environmental challenges like UV rays
Tested for scratch resistance to maintain clarity
Hygienic and safe materials free from silicone and halogen
Suitable for a wide temperature range, ensuring versatility in application
Complies with international regulations for wipe resistance
Prefabricated labels facilitate swift application
Robust ABS material ensures long-lasting use
Adhesive mounting type simplifies installation
Designed for use with direct laser marking technology
Resistant to environmental challenges like UV rays
Tested for scratch resistance to maintain clarity
Hygienic and safe materials free from silicone and halogen
Suitable for a wide temperature range, ensuring versatility in application
Complies with international regulations for wipe resistance
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
