Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 487-456
- Mfr. Part No.:
- 1051032:0022
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 487-456
- Mfr. Part No.:
- 1051032:0022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is engineered for terminal blocks, offering a practical and efficient solution for organisation within electrical applications. Designed with a horizontal layout, it features ten sections, all beautifully labelled with the same number for added convenience. Composed of durable PA material, this product guarantees a high degree of reliability and resilience, capable of withstanding diverse environmental conditions. Its striking white finish ensures clear visibility, complementing various terminal block types with a width of 6.2 mm. Ideal for professionals seeking dependable and consistent identification for wiring systems, this marker meets high standards in performance, making it an essential addition to any electrical toolkit.
Latching mounting types provide easy installation and secure placement
UV resistant properties enhance durability in outdoor applications
Wipe resistant inscriptions ensure long lasting legibility and clarity
Flammability rating identifies it as safe for various operational environments
Components are free from silicone and halogen ensuring environmental friendliness
Ambient temperature range supports versatility across different installation scenarios
Text fields are optimally sized for enhanced visibility of markings
UV resistant properties enhance durability in outdoor applications
Wipe resistant inscriptions ensure long lasting legibility and clarity
Flammability rating identifies it as safe for various operational environments
Components are free from silicone and halogen ensuring environmental friendliness
Ambient temperature range supports versatility across different installation scenarios
Text fields are optimally sized for enhanced visibility of markings
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
