Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-447
- Mfr. Part No.:
- 1051029:0451
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 487-447
- Mfr. Part No.:
- 1051029:0451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is engineered for seamless integration with terminal blocks. Designed with the user in mind, its white colour and high-profile form factor ensure that it stands out in any wiring setup. The 10-section strip offers consecutive numbering from 451 to 460, making identification straightforward and efficient. Whether in a professional or DIY context, this marker strip offers reliability with its durable construction and high-quality materials. From maintaining order in complex wiring to providing clear labelling in electrical installations, this product harmonizes functionality with ease of use. Its latching mounting type ensures stable installation, while the compact dimensions allow for versatility in various applications.
Designed for optimal visibility in electrical environments
Perfect for creating clear and efficient wiring management
Robust construction ensures longevity even in demanding conditions
Compatible with a standard pitch, facilitating easy installation
Meets flammability standards for enhanced safety
Lightweight design aids in effortless handling and application
UV-resistant properties retain legibility over time
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Bosch Bagless Vacuum Cleaners
- Carpenter Pincers
