Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-446
- Mfr. Part No.:
- 1051029:0421
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 487-446
- Mfr. Part No.:
- 1051029:0421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker is designed to streamline organisation within electrical systems, ensuring clarity and ease of identification. Tailored specifically for terminal blocks, it features a striking white colour and a high-quality print that displays consecutive numbers from 421 to 430. Crafted from durable materials, the marker strip is both UV resistant and wipe-resistant, maintaining its legibility even in challenging environments. The latching mounting type ensures a secure fit, providing reliable performance under varying operational conditions. With its compact width and thoughtful design, this marker not only enhances functionality but also adds a neat aesthetic to your installations.
Professionally printed with clear and concise numbering
Designed for easy latching onto terminal blocks
Constructed from high-grade materials for longevity
Compatible with a wide range of temperature conditions
Free from silicone and halogen for enhanced safety
White colour conforms to RAL 9010 standards
Compact dimensions suitable for tight spaces
Resistant to UV damage for increased durability
Wipe resistance ensures enduring visibility
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Black Flexible Ducting
- 10k Ntc Thermistors
- Class F1 Calibration Weights
- Circuit Board Edge Connectors
- Beta Hex Keys
