Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 487-443
- Mfr. Part No.:
- 1051029:0311
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 487-443
- Mfr. Part No.:
- 1051029:0311
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labeled terminal marker offers a practical solution for efficient identification and organisation of terminal blocks. Designed to accommodate various applications, it features a sleek, vertical design that enhances readability whilst saving space. With a concise range of consecutive numbers from 311 to 320, this marker aids in streamlined wiring processes, ensuring quick access and clear identification. Crafted from durable materials, the marker's white finish underlines its capability to withstand various environmental conditions, making it a reliable choice for both indoor and outdoor applications. Whether for assembly or maintenance, this terminal marker is indispensable for anyone seeking clarity and precision in their electrical layouts.
Vertically labelled numbers enhance visibility and efficiency
Durable material ensures long-lasting performance in various settings
Designed to complement terminal block widths of 6.2 mm
Latching mounting type provides secure installation
Complies with international standards for wipe resistance and UV stability
Free from harmful substances, ensuring safety in use
Durable material ensures long-lasting performance in various settings
Designed to complement terminal block widths of 6.2 mm
Latching mounting type provides secure installation
Complies with international standards for wipe resistance and UV stability
Free from harmful substances, ensuring safety in use
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package