WAGO, 288 Plastic Fixing Foot for use with DIN Rail
- RS Stock No.:
- 303-369
- Mfr. Part No.:
- 288-602
- Brand:
- WAGO
Subtotal (1 unit)*
£0.73
(exc. VAT)
£0.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.73 |
*price indicative
- RS Stock No.:
- 303-369
- Mfr. Part No.:
- 288-602
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Fixing Foot | |
| Product Type | Component Terminal Block | |
| For Use With | DIN Rail | |
| Series | 288 | |
| Colour | Grey | |
| Material | Plastic | |
| Standards/Approvals | UL94 V0, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Fixing Foot | ||
Product Type Component Terminal Block | ||
For Use With DIN Rail | ||
Series 288 | ||
Colour Grey | ||
Material Plastic | ||
Standards/Approvals UL94 V0, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Wago Fixing foot for DIN 35 rail is a grey DIN rail mount PCB carrier, size 1, designed for secure mounting. It features a DIN 35 rail mounting type, weighs 3.5 g, and has a fire load of 0.177 MJ, ensuring reliability in various applications.
RoHS compliant
Related links
- WAGO Marker Card
- WAGO Marker Card for use with Terminal Block
- WAGO Numbers Marker Card for use with Terminal Block
- WAGO 769 Series Male Connector for Use with female connector, CSA
- WAGO, 288 Mounting Carrier for use with Terminal Block
- WAGO, 288 Mounting Carrier for use with Eurocard PCB
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
