Phoenix Contact, IB IL SCN-PWR IN-CP In-Line Connector
- RS Stock No.:
- 129-703
- Mfr. Part No.:
- 2727637
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£47.27
(exc. VAT)
£56.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.27 | £4.727 |
*price indicative
- RS Stock No.:
- 129-703
- Mfr. Part No.:
- 2727637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | In-Line Connector | |
| Product Type | Connector Cap | |
| Series | IB IL SCN-PWR IN-CP | |
| Standards/Approvals | cUL Recognised, EAC, cULus Recognised, UL Recognised | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type In-Line Connector | ||
Product Type Connector Cap | ||
Series IB IL SCN-PWR IN-CP | ||
Standards/Approvals cUL Recognised, EAC, cULus Recognised, UL Recognised | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Inline Connector is designed for use with power and segment terminal blocks. It features coloured connectors, suitable for various applications. With a rigid and flexible conductor cross section range, this plug offers easy installation with a stripping length of 8mm.
Wide conductor cross section compatibility for versatile use
Compact dimensions for space saving installation
Approved by cUL UL and EAC for reliable performance
Environmentally friendly design with RoHS compliance
Related links
- Phoenix Contact, IB IL SCN-8-CP In-Line Connector
- Phoenix Contact, IB IL SCN-6 SHIELD-CP In-Line Connector for use with INTERBUS connection
- Phoenix Contact, IB IL SCN 6-SHIELD-TWIN In-Line Connector
- Phoenix Contact, IB IL SCN-8-GY In-Line Connector
- Phoenix Contact, IB IL SCN-6 SHIELD In-Line Connector
- Phoenix Contact, IB IL SCN-8 In-Line Connector
- Phoenix Contact, IB IL SCN 6-SHIELD-TWIN-GY In-Line Connector for use with Analog Inline Terminals
- Phoenix Contact 2 or 8-Channel Inline Terminals
