Phoenix Contact, IB IL SCN-8/N In-Line Connector for use with Digital 1, 2 or 8-Channel Inline Terminals
- RS Stock No.:
- 129-698
- Mfr. Part No.:
- 2740708
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£47.27
(exc. VAT)
£56.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.27 | £4.727 |
*price indicative
- RS Stock No.:
- 129-698
- Mfr. Part No.:
- 2740708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Cap | |
| Accessory Type | In-Line Connector | |
| For Use With | Digital 1, 2 or 8-Channel Inline Terminals | |
| Series | IB IL SCN-8/N | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Cap | ||
Accessory Type In-Line Connector | ||
For Use With Digital 1, 2 or 8-Channel Inline Terminals | ||
Series IB IL SCN-8/N | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Inline Connector is a versatile solution for digital 1, 2, or 8 channel Inline terminals. With a compact design and high quality construction, this connector offers reliable performance for various applications. The product features a plug design with a wide range of conductor cross section compatibility, making it suitable for different wiring needs.
Meets EU RoHS substance requirements for environmental compliance
Durable construction for long lasting performance
Related links
- Phoenix Contact Digital 1
- Phoenix Contact Digital
- Phoenix Contact or 16-Channel Inline Input Terminals
- Phoenix Contact, IB IL SCN 6-SHIELD-TWIN-GY In-Line Connector for use with Analog Inline Terminals
- Phoenix Contact, IB IL SCN-8-GY In-Line Connector
- Phoenix Contact, IB IL SCN-8-CP In-Line Connector
- Phoenix Contact, IB IL SCN-8 In-Line Connector
- Phoenix Contact or 16-Channel Inline Output Terminal Blocks
