Siemens 7NG0310 Temperature Transmitter DC Voltage Input 48V dc, 85 °C, -50 °C
- RS Stock No.:
- 814-460
- Mfr. Part No.:
- 7NG0310-0NA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£288.94
(exc. VAT)
£346.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.94 |
*price indicative
- RS Stock No.:
- 814-460
- Mfr. Part No.:
- 7NG0310-0NA10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | DC Voltage | |
| Product Type | Temperature Transmitter | |
| Diameter | 44mm | |
| Series | 7NG0310 | |
| Depth | 20.2mm | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RCM | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type DC Voltage | ||
Product Type Temperature Transmitter | ||
Diameter 44mm | ||
Series 7NG0310 | ||
Depth 20.2mm | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RCM | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Siemens sophisticated temperature transmitter designed to deliver precise temperature measurements in industrial applications. Its Compact build enables versatile installation in various environments for enhanced functionality.
Compact design allowing flexible mounting options
Galvanic isolation ensures reliable operation
Comprehensive diagnostics with LED indicators for status monitoring
Configurable via PC, HART, or local operation for user convenience
Related links
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TR420 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH420 Temperature Transmitter PT100 Input 30V -50 °C
- PR Electronics 4500 Temperature Transmitter 48V -50 °C
- Siemens SITRANS TH320 Series Temperature Transmitter RTD Input 48V dc -40 °C
- RS PRO Temperature Transmitter PT100 Input 10V dc 50 °C
