Siemens SITRANS TR320 Temperature Transmitter PT100 Input 48V, 85 °C, -50 °C
- RS Stock No.:
- 631-880
- Mfr. Part No.:
- 7NG0327-0BA00-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£290.54
(exc. VAT)
£348.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.54 |
*price indicative
- RS Stock No.:
- 631-880
- Mfr. Part No.:
- 7NG0327-0BA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Series | SITRANS TR320 | |
| Depth | 114 | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Series SITRANS TR320 | ||
Depth 114 | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DK
The Siemens Temperature transmitter designed for rail-mounted installation in industrial environments. It supports one configurable RTD Pt100 input and communicates via HART protocol over a 4 to 20 mA signal. Built for general-purpose applications, it complies with global standards.
Galvanic isolation between input and output
Powered via 2 wire connection
RoHS compliant
Related links
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TR420 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH420 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TR420 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TH320 Series Temperature Transmitter RTD Input 48V dc -40 °C
