Weller K Air Temperature Probe, 0.5 mm Diameter, 50 °C Max

Subtotal (1 unit)*

£111.14

(exc. VAT)

£133.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.14

*price indicative

RS Stock No.:
191-8529
Mfr. Part No.:
T0053119099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Air

Probe Diameter

0.5mm

Maximum Temperature Measurement

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Weller Thermocouple type K, Ø 0, 5 mm

Accessory for WQB 4000SOPS, WQB 3000OPS, WQB 3000 and WHA 3000 PS / VS, BGA/QFP Rework Systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy