Schneider Electric SHD2 Series, Analogue Output Humidity Sensor, Duct, ± 2 %
- RS Stock No.:
- 891-484
- Mfr. Part No.:
- SHD2XP2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£248.36
(exc. VAT)
£298.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.36 |
*price indicative
- RS Stock No.:
- 891-484
- Mfr. Part No.:
- SHD2XP2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Sub Type | Sensor | |
| Accuracy | ± 2 % | |
| Mount Type | Duct | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 30V | |
| RH Range | 0 to 95 % | |
| Width | 133mm | |
| Standards/Approvals | EN 61000 | |
| Height | 100mm | |
| Length | 249mm | |
| Series | SHD2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Sub Type Sensor | ||
Accuracy ± 2 % | ||
Mount Type Duct | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 30V | ||
RH Range 0 to 95 % | ||
Width 133mm | ||
Standards/Approvals EN 61000 | ||
Height 100mm | ||
Length 249mm | ||
Series SHD2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Schneider Electric Air quality duct sensors from SHD2 Series designed for plant room is a flexible multisensor platform for use with BAS controllers. It is designed to accept BACnet MSTP or Modbus RTU outputs. This Air quality sensor include a temperature, and RH elements.
All in one sensor with multiple sensing measurements
Easy Integration with 3rd party systems
Field replaceable Humidity and Temperature modules for ease of maintenance
Related links
- Schneider Electric SHD2 Series Duct, ± 2 %
- Honeywell Technologies HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin
- Texas Instruments LMT85 Series Through Hole Mount 5-Pin
- TE Connectivity G-TPCO-033 Series Through Hole Mount, 18-Pin TO-18
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments LMT70 Series Surface Mount 4-Pin DSBGA
- RS PRO Plug-in ±3 %RH, 2-Pin
- RS PRO Plug-in ±3 %RH, 2-Pin SIP
