Microchip TC77 Series, Digital Output Digital Temperature Sensor, Surface Mount, SPI, ±3.0 °C, 8-Pin SOIC
- RS Stock No.:
- 889-193
- Mfr. Part No.:
- TC77-5.0MOATR
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£2,059.20
(exc. VAT)
£2,471.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.624 | £2,059.20 |
*price indicative
- RS Stock No.:
- 889-193
- Mfr. Part No.:
- TC77-5.0MOATR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | SPI | |
| Sub Type | Thermal Sensor with SPI Interface | |
| Accuracy | ±3.0 °C | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Series | TC77 | |
| Length | 5mm | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type SPI | ||
Sub Type Thermal Sensor with SPI Interface | ||
Accuracy ±3.0 °C | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Series TC77 | ||
Length 5mm | ||
Width 6.2mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip digital temperature sensor designed for accurate thermal monitoring, featuring a Compact package suitable for various applications while ensuring efficient communication via SPI and MICROWIRE interfaces.
Outputs temperature as a 13-bit digital word with high precision
Provides a typical accuracy of ±1°C from +25°C to +65°C for reliable readings
Operates within a voltage range of 2.7V to 5.5V, ensuring versatile integration
Consumes only 250 μA in continuous conversion mode for enhanced energy efficiency
Related links
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Texas Instruments Surface Mount ±5°C, 8-Pin SOIC
- Microchip Surface Mount ±5°C, 8-Pin MSOP
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin MSOP
- Microchip AT30TS74 Series Surface Mount SMBus 8-Pin 8MA2
- Microchip AT30TS75A Series Surface Mount SMBus 8-Pin 8MA2
