Siemens QMX3 Series, Digital Output Temperature & Humidity, Wall Mount, LCD, 0.8 K Box

Image representative of range

Subtotal (1 unit)*

£141.50

(exc. VAT)

£169.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.50

*price indicative

RS Stock No.:
643-393
Mfr. Part No.:
QMX3.P38H-BSC / S55624-H140
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity

Output Type

Digital

Interface Type

LCD

Sub Type

Sensor

Accuracy

0.8 K

Mount Type

Wall Mount

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Minimum Supply Voltage

21V dc

Maximum Supply Voltage

30V dc

Package Type

Box

Standards/Approvals

CE

Width

86.2mm

Length

17.2mm

Series

QMX3

Height

88.2mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Room operator unit KNX PL-Link designed for intuitive control of building automation systems. It includes a temperature sensor, a dot Matrix backlit display, and a touchscreen Interface for easy operation. This unit enables seamless integration into KNX systems for precise environmental control.

Includes a built-in temperature sensor for accurate monitoring

Equipped with a dot Matrix backlit display for clear visibility

Features a touchscreen Interface for easy control and adjustments

Designed for integration with KNX PL-Link systems

Ideal for managing room climate and building automation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy