Jumo DICON Touch DIN Rail PID Temperature Controller 4 Input, 2 Output Relay 30V Controller
- RS Stock No.:
- 823-9837
- Mfr. Part No.:
- 703571/8-01-00-00-00-00-00-00-00-39-00/000,000,000
- Brand:
- Jumo
Subtotal (1 unit)*
£1,230.73
(exc. VAT)
£1,476.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,230.73 |
*price indicative
- RS Stock No.:
- 823-9837
- Mfr. Part No.:
- 703571/8-01-00-00-00-00-00-00-00-39-00/000,000,000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 30V | |
| Maximum Voltage | 30V | |
| Display Type | Touch Screen | |
| Width | 96mm | |
| IP Rating | IP20, IP66 | |
| Standards/Approvals | EN, cULus | |
| Length | 96mm | |
| Series | DICON Touch | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Panel Depth | 130.9mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 30V | ||
Maximum Voltage 30V | ||
Display Type Touch Screen | ||
Width 96mm | ||
IP Rating IP20, IP66 | ||
Standards/Approvals EN, cULus | ||
Length 96mm | ||
Series DICON Touch | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
Panel Depth 130.9mm | ||
- COO (Country of Origin):
- DE
DICON touch - Process- and Program Controller
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.
Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.
4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.
An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.
The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.
A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.
TFT-touchscreen with intuitive operation
Precise control of two processes
Easy-to-use program generator control and program entry
Interfaces: USB host, USB device, Modbus, PROFIBUS-DP, and Ethernet
Process-data recording with tamper-proof data storage
Individual process-screen display with configurable edit boxes
Math and logic module
Flexible through modular hardware
Password-protected user management
Five-digit analog-value display
Individual user and parameter level
Control loop and output value monitoring
Integrated timer (time-switch contacts) as well as service counter and operating hours counter
Web server for online-visualization via web browser
Alarm transmission by email
Protection type IP66
Related links
- Jumo DICON Touch DIN Rail PID Temperature Controller 4 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo Temperature Control Module for use with 703571 JUMO DICON Touch
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- Jumo JUMO DICON touch Temperature Control Software
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo Temperature Control Software
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
