Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 24 V ac/dc Supply Voltage

Stock information currently inaccessible
RS Stock No.:
815-4789
Mfr. Part No.:
AKT4212100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Output Type

Voltage

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP66

Additional Functionality

ON/OFF

Series

KT4

Range

Panasonic KT4

Panel Depth

95mm

Display Colour

Green, Red/Green/Orange

RoHS Status: Not Applicable

COO (Country of Origin):
JP