Panasonic KT4H PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 815-4786
- Mfr. Part No.:
- AKT4H112100
- Brand:
- Panasonic
- RS Stock No.:
- 815-4786
- Mfr. Part No.:
- AKT4H112100
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Voltage | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C | |
| Communication Module Available | Yes | |
| Display Type | 11 Segment LCD Display | |
| IP Rating | IP66 | |
| Additional Functionality | ON/OFF | |
| Series | KT4H | |
| Range | Panasonic KT4H | |
| Panel Depth | 56mm | |
| Display Colour | Green, Red/Green/Orange | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Voltage | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C | ||
Communication Module Available Yes | ||
Display Type 11 Segment LCD Display | ||
IP Rating IP66 | ||
Additional Functionality ON/OFF | ||
Series KT4H | ||
Range Panasonic KT4H | ||
Panel Depth 56mm | ||
Display Colour Green, Red/Green/Orange | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
