Panasonic KT4B PID Temperature Controller, 48 x 48mm, 1 Output Transistor, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 800-3599
- Mfr. Part No.:
- AKT4B212100
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£236.67
(exc. VAT)
£284.00
(inc. VAT)
- RS Stock No.:
- 800-3599
- Mfr. Part No.:
- AKT4B212100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Transistor | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | 11-Segment Digital Display | |
| IP Rating | IP66 | |
| Series | KT4B | |
| Additional Functionality | ON/OFF | |
| Range | Panasonic KT4B | |
| Panel Depth | 62mm | |
| Display Colour | Red/Green/Orange | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Transistor | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type 11-Segment Digital Display | ||
IP Rating IP66 | ||
Series KT4B | ||
Additional Functionality ON/OFF | ||
Range Panasonic KT4B | ||
Panel Depth 62mm | ||
Display Colour Red/Green/Orange | ||
- COO (Country of Origin):
- JP

