Omron E5EC PID Temperature Controller, 48 x 96mm, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 760-4628
- Mfr. Part No.:
- E5EC-QR2DSM-800
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4628
- Mfr. Part No.:
- E5EC-QR2DSM-800
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | Universal | |
| Range | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
| Series | E5EC | |
| Panel Depth | 59mm | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Input Type Universal | ||
Range 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5EC | ||
Panel Depth 59mm | ||
Display Colour White | ||
- COO (Country of Origin):
- CN
