Panasonic KT4H Panel Mount PID Temperature Controller, 48 x 59.2mm 1 Input, 1 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 183-9316
- Mfr. Part No.:
- AKT4H1111102
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9316
- Mfr. Part No.:
- AKT4H1111102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 59.2mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Mounting Type | Panel Mount | |
| Series | KT4H | |
| Input Type | Thermocouple | |
| Termination Type | Screw | |
| Panel Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 59.2mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Mounting Type Panel Mount | ||
Series KT4H | ||
Input Type Thermocouple | ||
Termination Type Screw | ||
Panel Depth 56mm | ||
- COO (Country of Origin):
- JP
1/16 DIN size temperature controller
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
