Panasonic AKT4R DIN Rail PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Non Contact Voltage, 24 V ac/dc, 100
- RS Stock No.:
- 183-0084
- Mfr. Part No.:
- AKT4R112200
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0084
- Mfr. Part No.:
- AKT4R112200
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Non Contact Voltage | |
| Supply Voltage | 24 V ac/dc, 100 → 240 V ac | |
| Size | 48 x 60mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Mounting Type | DIN Rail | |
| Series | AKT4R | |
| Input Type | Thermocouple | |
| Display Colour | Black | |
| Termination Type | Screw | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Non Contact Voltage | ||
Supply Voltage 24 V ac/dc, 100 → 240 V ac | ||
Size 48 x 60mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Mounting Type DIN Rail | ||
Series AKT4R | ||
Input Type Thermocouple | ||
Display Colour Black | ||
Termination Type Screw | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
