Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Relay, 24 V ac/dc, 100 → 240
- RS Stock No.:
- 183-0078
- Mfr. Part No.:
- AKT4R1111001
- Brand:
- Panasonic
Subtotal (1 unit)*
£371.13
(exc. VAT)
£445.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £371.13 |
*price indicative
- RS Stock No.:
- 183-0078
- Mfr. Part No.:
- AKT4R1111001
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc, 100 → 240 V ac | |
| Size | 48 x 60mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Series | AKT4R | |
| Input Type | Thermocouple | |
| Mounting Type | Panel Mount | |
| Termination Type | Screw | |
| Display Colour | Black | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc, 100 → 240 V ac | ||
Size 48 x 60mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Series AKT4R | ||
Input Type Thermocouple | ||
Mounting Type Panel Mount | ||
Termination Type Screw | ||
Display Colour Black | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
