Panasonic AKT4B Panel Mount PID Temperature Controller, 48 x 59.2mm, 3 Output Non Contact Voltage, 24 V ac/dc, 100
- RS Stock No.:
- 183-0033
- Mfr. Part No.:
- AKT4B112120
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 183-0033
- Mfr. Part No.:
- AKT4B112120
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Non Contact Voltage | |
| Supply Voltage | 24 V ac/dc, 100 → 240 V ac | |
| Size | 48 x 59.2mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Mounting Type | Panel Mount | |
| Input Type | Thermocouple | |
| Series | AKT4B | |
| Panel Depth | 56mm | |
| Termination Type | Screw | |
| Display Colour | Black | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Non Contact Voltage | ||
Supply Voltage 24 V ac/dc, 100 → 240 V ac | ||
Size 48 x 59.2mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Mounting Type Panel Mount | ||
Input Type Thermocouple | ||
Series AKT4B | ||
Panel Depth 56mm | ||
Termination Type Screw | ||
Display Colour Black | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %. The KT4H / KT4B series features improved visibility with a process value (PV) character height of 12 mm 0.472 in and an 11-segment display. Connectable to a PC, it offers a full range of control and communication functions.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
