Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

£454.43

(exc. VAT)

£545.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.43

*price indicative

RS Stock No.:
822-683
Mfr. Part No.:
F064180/ 1250-R-RRR-00051-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Length

96mm

Mount Type

DIN

Input Type

Current/Voltage, RTD

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise temperature management and monitoring. It features a robust operator interface, ensuring ease of use while delivering critical diagnostics and preventive maintenance capabilities.

Operator Interface with a large, customisable LCD display

Versatile universal input supports various sensor types

Advanced tuning algorithms provide stable control in critical applications

Configurable alarms promote efficient preventive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy