Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-523
- Mfr. Part No.:
- F031365/ GFX4-60-C-3-F-0
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,212.02
(exc. VAT)
£1,454.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,212.02 |
*price indicative
- RS Stock No.:
- 822-523
- Mfr. Part No.:
- F031365/ GFX4-60-C-3-F-0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller serves as a versatile solution for managing electrical power through independent loop control units, facilitating efficient thermal process management across various industrial applications.
Four independent loop control units enhance process management flexibility
Compact design simplifies installation and reduces cable requirements
Support for various communication protocols, including Modbus RTU and Profibus DP, ensures extensive compatibility
Integrated solid-state relays allow for direct load control without additional connections
Enhanced diagnostics provide real-time monitoring of current, zones, and alarms
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Chrome Polished Sockets
