Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

£1,007.78

(exc. VAT)

£1,209.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,007.78

*price indicative

RS Stock No.:
821-995
Mfr. Part No.:
F033045/ GFX4-30-D-1-F-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

250V ac

IP Rating

IP65

Standards/Approvals

CE

Width

48mm

Length

48mm

Series

GFX4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran robust modular power controller designed for efficient management of electrical power, incorporating Advanced loop control technology to enhance operational performance across multiple zones.

Four independent loop control units optimise power management

Compatible with Modbus RTU communication for versatile integration

Allows a maximum simultaneous power output of 30kW at 480V

Configurable outputs facilitate various control modes, including PID

Auxiliary analogue inputs enable enhanced process monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy