Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-857
- Mfr. Part No.:
- F066763/ GFX4-60-0-2-F-D
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,349.61
(exc. VAT)
£1,619.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,349.61 |
*price indicative
- RS Stock No.:
- 820-857
- Mfr. Part No.:
- F066763/ GFX4-60-0-2-F-D
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller provides independent loop control for efficient electrical power management in various applications, ensuring robust performance and communication across standard and optional protocols.
Compact design with multiple configurations for easy and quick modifications
Supports digital communication using Modbus RTU and optional fieldbus protocols
Equipped with integrated solid-state relays for streamlined heating and cooling control
Features up to 4 universal inputs for seamless connection to various sensors and controls
Offers precise power management tailored to specific zone requirements
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
