Omron Cover for use with H7E

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
565-906
Mfr. Part No.:
Y92F-75 (ADAPTER FOR H7E)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cover

For Use With

H7E

Accessory Type

Adapter

Standards/Approvals

IP66, VDE0106/P100, CE, CSA C22.2 No.14, UL863, EN61010-1/IEC61010-1 (Pollution degree2/overvoltage Category III), Lloyds, EN61326, NEMA4

Series

H7E

COO (Country of Origin):
JP
The Omron Flush mounting adapter is an accessories fro solid state timer.

Conforms to UL CSA and CE marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy