Chauvin Arnoux P01654621 Temperature Calibrator, UKAS

Subtotal (1 unit)*

£973.92

(exc. VAT)

£1,168.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£973.92

*price indicative

RS Stock No.:
911-9686
Mfr. Part No.:
P01654621
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Battery Type

6 V AAA

Product Type

Temperature Calibrator

Calibrator Type

Thermocouple Calibrator

Resolution

0.01 mV

Accuracy

-20 °C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade

Power Source

Battery

Maximum Thermocouple Temperature

1370°C

Minimum Thermocouple Temperature

-250°C

Weight

472g

Height

205mm

Length

46mm

Width

98mm

Standards/Approvals

CE

Calibrated

UKAS

COO (Country of Origin):
CN

Chauvin Arnoux Calibrators CA1621, CA1623 & CA1631


These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation and measurement. They simulate a signal or generate a quantity with precisely-defined values, for applying upstream of the measurement chain, and measure the signal. The CA1621, CA1623 & CA1631 calibrators are designed to accurately measure, generate or simulate all the low-level signals encountered in industry. Applications include maintenance operations, commissioning, verification, On-Line calibration and adjustment and testing of measurement lines.

Instruments for use in developing and verifying measurement chains

CA1621 temperature calibrator for J,K,T,E,R,S,B,N thermocouples and voltage in mV

CA1623 temperature calibrator for Pt10,Pt50,Pt100,Pt200,Pt500,Pt1000 and Pt1000(JIS) probes and resistance

CA1631 current loop calibrator for measuring and supplying DC current loop 0 to 24mA, dc voltage between 0 and 20V

Calibrator dimensions 205 x 97 x 45mm

Calibrator weight 472g (including batteries)

Supplied with

Thermocouple adapters (2), 6AAA 1.5V batteries (6), operating manual in 5 languages, carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy