Fluke 724/APAC/EMEA Temperature Calibrator, RSCAL
- RS Stock No.:
- 230-9386
- Mfr. Part No.:
- 724/APAC/EMEA
- Brand:
- Fluke
Subtotal (1 unit)*
£3,426.50
(exc. VAT)
£4,111.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,426.50 |
*price indicative
- RS Stock No.:
- 230-9386
- Mfr. Part No.:
- 724/APAC/EMEA
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Four AA alkaline | |
| Resolution | 0.1 °C | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Accuracy | ± 0.02 % + 2 Counts | |
| Thermocouple Type | B, E, J, K, L, N, R, S, T, U | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Power Source | Battery | |
| Battery Life | 25h | |
| Standards/Approvals | EN500821:1992 and EN55022:1994 Class B, CSA C22.2 No. 1010.1:1992 | |
| Weight | 650g | |
| Width | 47mm | |
| Length | 200mm | |
| Height | 96mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Four AA alkaline | ||
Resolution 0.1 °C | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Accuracy ± 0.02 % + 2 Counts | ||
Thermocouple Type B, E, J, K, L, N, R, S, T, U | ||
Temperature Scale Centigrade, Fahrenheit | ||
Power Source Battery | ||
Battery Life 25h | ||
Standards/Approvals EN500821:1992 and EN55022:1994 Class B, CSA C22.2 No. 1010.1:1992 | ||
Weight 650g | ||
Width 47mm | ||
Length 200mm | ||
Height 96mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Fluke Temperature Calibrator, 0.02% Accuracy, 0.1°C Resolution - 724/APAC/EMEA
This handheld temperature calibrator provides temperature sourcing and measurement for sensors and transmitters in industrial environments. It supports both thermocouples and RTDs, Plus voltage and resistance checks, enabling single-instrument field verification and transmitter calibration with a clear dual display and straightforward button controls.
Features & Benefits
• 0.02% accuracy improves measurement confidence in diagnostics
• 0.1°C resolution for precise temperature simulation and readback
• Sources 12 thermocouple and seven RTD types to cover sensor ranges
• Loop power supply with mA measurement to power and verify transmitters
• Ramp and step functions for automated linearity and response testing
• Four AA cells deliver around 25 h battery life for extended field use
• 0.1°C resolution for precise temperature simulation and readback
• Sources 12 thermocouple and seven RTD types to cover sensor ranges
• Loop power supply with mA measurement to power and verify transmitters
• Ramp and step functions for automated linearity and response testing
• Four AA cells deliver around 25 h battery life for extended field use
**Applications**
• Suitable for commissioning and maintenance of temperature transmitters
• Ideal for on-site RTD sensor verification in process plants
• Used with thermocouple probes for sensor simulation during calibration
• Can be used for functional checks of 4–20 mA temperature loops
• Used for Rapid linearity testing of transmitter outputs
• Ideal for on-site RTD sensor verification in process plants
• Used with thermocouple probes for sensor simulation during calibration
• Can be used for functional checks of 4–20 mA temperature loops
• Used for Rapid linearity testing of transmitter outputs
Which sensor types can be measured and simulated?
It supports a wide range of thermocouples (including J, K, T, E, R, S, B, L, U, N) and multiple RTD types such as Pt100 (385 and 392 JIS), Pt200, Pt500, Pt1000 and Ni120.
How does it assist with transmitter testing?
The instrument can source temperature-equivalent signals, provide loop power up to 24V and measure loop current simultaneously on the dual display for end-to-end transmitter checks.
What environmental limits affect operation?
It operates between −10°C and 55°C and is specified for humidity ranges from 90% at 10–30°C down to 35% at 50–55°C without condensation.
How are resistance measurements presented for RTD characterisation?
Resistance coverage extends to 3200 Ω with specified accuracy bands and selectable 0.1 Ω resolution for low-Ω ranges to support conversion to temperature values.
Related links
- Fluke 724/APAC/EMEA Temperature Calibrator, UKAS
- Fluke Fluke-714B Temperature Calibrator, RSCAL
- Fluke Fluke-712B Temperature Calibrator, RSCAL
- RS PRO Temperature Calibrator, RSCAL
- Chauvin Arnoux P01654621 Temperature Calibrator, RSCAL
- Aoip Instrumentation TC6622 Temperature Calibrator, RSCAL
- Aoip Instrumentation TC6621 Temperature Calibrator, RSCAL
- Time Electronics 1049 Temperature Calibrator, RSCAL
