TUBESCA Telescopic Ladder Aluminium 10 steps 2.9m open length

Stock information currently inaccessible
RS Stock No.:
183-0005
Mfr. Part No.:
00094829
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Closed Length

760mm

Number of Treads

10

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

2.9m

Maximum Load

150kg

Weight

9.6kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The X-Tenso 2 aluminium telescopic ladder is ultra compact. Its sliding system with aluminium rings prevents blockages and guarantees extreme stability

Features and benefits


Telescopic ladder
Highly compact (storage and transport)
Safe sliding and block-free ladder movement thanks to the rings that guide the moving parts
Green indicator for correct set up
Integrated fall arrester
Closed holding straps
Telescopic stabilisers automatically released when the last rung is deployed (models > 3m)
38mm ribbed anti-slip steps for maximum comfort
Comfort handles for easy transport

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy