TUBESCA Telescopic Ladder Aluminium 11 steps 3.2m open length
- RS Stock No.:
- 183-0003
- Mfr. Part No.:
- 00094832
- Brand:
- TUBESCA
Stock information currently inaccessible
- RS Stock No.:
- 183-0003
- Mfr. Part No.:
- 00094832
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Closed Length | 820mm | |
| Number of Treads | 11 | |
| Stiles Material | Aluminium | |
| Tread Material | Aluminium | |
| Open Length | 3.2m | |
| Maximum Load | 150kg | |
| Weight | 12.4kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Closed Length 820mm | ||
Number of Treads 11 | ||
Stiles Material Aluminium | ||
Tread Material Aluminium | ||
Open Length 3.2m | ||
Maximum Load 150kg | ||
Weight 12.4kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The X-Tenso 2 aluminium telescopic ladder is ultra compact. Its sliding system with aluminium rings prevents blockages and guarantees extreme stability.
Features and benefits
Telescopic ladder
Highly compact (storage and transport)
Safe sliding and block-free ladder movement thanks to the rings that guide the moving parts
Green indicator for correct set up
Integrated fall arrester
Closed holding straps
Telescopic stabilisers automatically released when the last rung is deployed (models > 3m)
38mm ribbed anti-slip steps for maximum comfort
Comfort handles for easy transport
Highly compact (storage and transport)
Safe sliding and block-free ladder movement thanks to the rings that guide the moving parts
Green indicator for correct set up
Integrated fall arrester
Closed holding straps
Telescopic stabilisers automatically released when the last rung is deployed (models > 3m)
38mm ribbed anti-slip steps for maximum comfort
Comfort handles for easy transport
