RS PRO 4 Core Telephone Cable, 4, Black Sheath, 1 m
- RS Stock No.:
- 658-295
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 666 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.79 |
*price indicative
- RS Stock No.:
- 658-295
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Telephone Cable | |
| Number of Cores | 4 | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Flame Retardant | ||
Product Type Telephone Cable | ||
Number of Cores 4 | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ10 4P4C to RJ10 4P4C data cable for both data and voice use. Both ends are durable RJ10 4P4C modular connector. Straight-through pin out for both data and voice use. Can be used as phone handset or receiver extension cable, data cable, controller cable, digital motor cable.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 1M
Related links
- RS PRO 4 Core Telephone Cable Black Sheath, 3 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1.8 m
- RS PRO 4 Core Telephone Cable Black Sheath, 5 m
- RS PRO 6 Core Telephone Cable Black Sheath, 1 m
- Decelect 4 Core Telephone Cable 40 m
- Decelect 4 Core Telephone Cable 50 m
- RS PRO 4 Core Telephone Cable 5 m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
