Linx ANT-915-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- RS Stock No.:
- 242-2817
- Mfr. Part No.:
- ANT-915-NUB-SMA
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£5.17
(exc. VAT)
£6.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.17 |
| 10 - 24 | £5.01 |
| 25 - 99 | £4.85 |
| 100 - 499 | £4.51 |
| 500 + | £4.25 |
*price indicative
- RS Stock No.:
- 242-2817
- Mfr. Part No.:
- ANT-915-NUB-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | LoRaWan | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Whip | |
| Mounting Type | Cable Mount | |
| Antenna Length | 17.7mm | |
| Antenna Mounting Type | PCB | |
| Gain | 3.9dBi | |
| Frequency Range | 902 → 930 MHz | |
| Maximum Frequency | 930MHz | |
| Minimum Frequency | 902MHz | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols LoRaWan | ||
Connector Type SMA Male | ||
Antenna Physical Form Whip | ||
Mounting Type Cable Mount | ||
Antenna Length 17.7mm | ||
Antenna Mounting Type PCB | ||
Gain 3.9dBi | ||
Frequency Range 902 → 930 MHz | ||
Maximum Frequency 930MHz | ||
Minimum Frequency 902MHz | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Linx ANT-915-NUB-ccc is an extremely compact whip-style antenna designed for sub-1 GHz and low-power, wide-area (lpwa) applications including lorawan iot remote controls and ism band applications in the 902 MHz to 930 MHz range the ANT-915-NUB-ccc is a rugged monopole antenna with a length of less than 18 mm the ANT-915-NUB ccc may be used with metallic and non-metallic enclosures the antenna connects using an sma plug (male pin) or rp-smap lug(female socket) connector.
Performance at 902 MHz to 930 MHz
peak gain 3.9 dBi
efficiency 38%
omnidirectional radiation pattern
peak gain 3.9 dBi
efficiency 38%
omnidirectional radiation pattern
Related links
- Linx ANT-868-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- Linx ANT-916-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-915-IPW1-RPS Whip Omni-Directional Telemetry Antenna with RP-SMA Connector, ISM Band
- TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- Linx ANT-433-HETH Omnidirectional Telemetry Antenna, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
