Omron A2W-AT2.5-WC1 Antenna, OMRON

Subtotal (1 unit)*

£25.86

(exc. VAT)

£31.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 05 October 2026
  • Plus 7 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.86

*price indicative

RS Stock No.:
183-0075
Distrelec Article No.:
304-10-404
Mfr. Part No.:
A2W-AT2.5-WC1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

RF Protocols

OMRON

Product Type

Antenna

Antenna Mount Type

Magnetic

Antenna Length

2.5m

Maximum Frequency

868.3MHz

Minimum Frequency

868.3MHz

Standards/Approvals

EN 62368-1, EN 300 220-1/-2, IEC 623680-1, EN 301 489-1, EN 301 489-3, EN 301 489-1/-3

Series

A2W

Number of Bands

1

COO (Country of Origin):
JP

Omron A2W Series Antenna, DIN Rail / Screw Mount, 2.5m Cable Length - A2W-AT2.5-WC1


This antenna is intended for integration within various industrial and automation applications. It offers DIN rail and screw mount options for flexible installation and supports dependable wireless communication.

Features & Benefits


• Optimised for performance in industrial environments

• Built for durable wireless communication capabilities

• 2.5m cable length allows for strategic placement

Applications


• Utilised in automation systems for reliable data transmission

• Fits installations needing adaptable mounting solutions

What should be considered when installing it?


Ensure proper alignment with the mounting surface and securely attach the antenna using suitable screws or mounting clips to prevent signal loss.

What types of devices is it compatible with?


It is compatible with various equipment in the automation and electronics sectors, making it a fitting choice for enhancing wireless communication in existing systems.

Is any specific maintenance required for this antenna?


Regular inspections are suggested to check for wear or damage, ensuring ongoing connectivity and performance throughout its operational life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy