Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band

Stock information currently inaccessible
RS Stock No.:
176-7066
Mfr. Part No.:
DELTA12C/x/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

ISM Band

Product Type

Antenna

Antenna Physical Form

Whip

Connector Type

SMA

Antenna Length

130mm

Antenna Mount Type

Direct

Gain

3dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

151MHz

Directivity

Omni-Directional

Antenna Internal Construction

1/4 Wave Radiating Element

Standards/Approvals

RoHS, EU

Series

DELTA 12

COO (Country of Origin):
TW
The Delta 12s are a range of ¼ wave ISM whip antennas. This style of antenna is offered in a number of different frequencies that meets all the popular ISM bands. Great quality and affordable pricing, this antenna is perfect for high volume ISM applications within the mobile applications world. The Delta 12s can be tuned to the ISM (Industrial, Scientific and Medical) radio frequency bands of 151/173, 433/458, 869 and 915MHz. 151/173MHz and 433/458MHz dictate combined frequencies into one antenna. The same style and dimensions of the housing/casing is used for each antenna regardless of its frequency.

Range of ISM frequencies covered

3dBi gain / 5dbi high gain

¼ wave radiating element

130mm whip antenna / 170mm high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy