Taoglas FXUWB10.01.0100C Flexible Omni-Directional Antenna with SMA Connector, UWB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£6.19
10 - 24£5.33
25 +£4.21

*price indicative

RS Stock No.:
764-095
Mfr. Part No.:
FXUWB10.01.0100C
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

RF Protocols

UWB

Connector Type

SMA

Antenna Physical Form

Flexible

Bandwidth

10.3GHz

Antenna Mount Type

Adhesive

Gain

7.01dBi

Maximum Frequency

10.3GHz

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

3.1GHz

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Taoglas Flexible polymer antenna delivers seamless ultra-wideband (UWB) communication across a 3–10GHz frequency range, Ideal for efficient data transmission in various wireless applications.

Flexible design allows easy mounting on non-metal surfaces

Offers high efficiency of over 75% across multiple UWB bands

Utilises 100mm coaxial cable for straightforward connectivity

Durable construction enables operation in temperatures from -40° to 85°C

Related links