IQD 26MHz TCXO Oscillator, Clipped Sinewave ±2.5ppm SMDLFTVXO009975

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
478-9101
Mfr. Part No.:
LFTVXO009975
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

TCXO

Output Frequency

26MHz

Frequency Stability

±2.5ppm

Load Capacitance

10pF

Package Type

SMD

Output Level

Clipped Sinewave

Dimensions

7 x 5 x 2mm

Maximum Supply Voltage

3V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

2mm

Priced to Clear

Yes