IQD 10MHz TCXO Oscillator, HCMOS ±1ppm SMDLFPTXO000295
- RS Stock No.:
- 146-4005
- Mfr. Part No.:
- LFPTXO000295
- Brand:
- IQD
Subtotal (1 bag of 10 units)*
£359.07
(exc. VAT)
£430.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £35.907 | £359.07 |
*price indicative
- RS Stock No.:
- 146-4005
- Mfr. Part No.:
- LFPTXO000295
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | TCXO | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±1ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Dimensions | 5 x 3.2 x 1.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type TCXO | ||
Output Frequency 10MHz | ||
Frequency Stability ±1ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Dimensions 5 x 3.2 x 1.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
