Pegler Yorkshire Chrome Plated Brass Twist Handle Hot Bib Tap, 1/2in

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
261-1882
Mfr. Part No.:
311007
Brand:
Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all

Brand

Pegler Yorkshire

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Hot Bib Tap

Thread Size

1/2in

Thread Standard

G

RoHS Status: Not Applicable

COO (Country of Origin):
GB