Pegler Yorkshire Chrome Plated Brass Twist Handle Cold Bib Tap, 1/2in

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
261-1848
Mfr. Part No.:
311017
Brand:
Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all

Brand

Pegler Yorkshire

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Cold Bib Tap

Thread Size

1/2in

Thread Standard

G

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Standards

BS 1010; WRc Listed