Bahco MTB 5m Tape Measure
- RS Stock No.:
- 898-7586
- Mfr. Part No.:
- MTB-5-25-M-E
- Brand:
- Bahco
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.64
(exc. VAT)
£27.17
(inc. VAT)
- RS Stock No.:
- 898-7586
- Mfr. Part No.:
- MTB-5-25-M-E
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Length | 5m | |
| Blade Width | 25 mm | |
| Series | MTB | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Length 5m | ||
Blade Width 25 mm | ||
Series MTB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

