Stanley CONTROL-LOCK 10 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-989
- Mfr. Part No.:
- STHT37237-5
- Brand:
- Stanley
Subtotal (1 unit)*
£97.45
(exc. VAT)
£116.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 232 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.45 |
*price indicative
- RS Stock No.:
- 889-989
- Mfr. Part No.:
- STHT37237-5
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | CONTROL-LOCK | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Rubber | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 10m | ||
Blade Width 25mm | ||
Open Case No | ||
Series CONTROL-LOCK | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Rubber | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley CONTROL-LOCK Series Tape Measure, 10m Length, 25mm Blade Width - STHT37237-5
This tape measure is an essential tool for both professionals and DIY enthusiasts. With a length of 10m and a blade width of 25mm, this measuring tool offers versatility and accuracy for various tasks. Designed without an open case, it ensures secure and precise measurements for a range of applications.
Features & Benefits
• CONTROL-LOCK mechanism provides enhanced measurement precision
• Durable construction withstands demanding work environments
• Compact design allows for easy portability and storage
• Equipped for seamless operation in both indoor and outdoor settings
• Durable construction withstands demanding work environments
• Compact design allows for easy portability and storage
• Equipped for seamless operation in both indoor and outdoor settings
Applications
• Used for precise length measurements in construction projects
• Ideal for electrical installations requiring accurate dimensions
• Perfect for mechanical work needing reliable measurement tools
• Utilised in electronics to ensure accurate component placements
• Ideal for electrical installations requiring accurate dimensions
• Perfect for mechanical work needing reliable measurement tools
• Utilised in electronics to ensure accurate component placements
What advantages does the blade width offer during measurement tasks?
The 25mm blade width enhances visibility and accuracy, making it easier to read measurements without distortion, especially in complex tasks.
How does the Durable construction benefit daily use in challenging environments?
The robust design ensures resistance against wear and tear, allowing the tape measure to perform efficiently in rugged conditions, which is Crucial for demanding projects.
What kind of locking mechanism does it feature, and how does it enhance usability?
The CONTROL-LOCK feature guarantees secure blade retention, preventing accidental retraction during measurements, which helps maintain focus and accuracy while working.
Related links
- Stanley CONTROL-LOCK 10 m Tape Measure, Metric
- Stanley CONTROL-LOCK 10 m Tape Measure RSCAL
- Stanley Control-Lock 5 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 8 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 8 m Tape Measure, Metric
- Stanley Control-Lock 5 m Tape Measure, Metric
- Stanley Fatmax 5 m Tape Measure RSCAL
- Stanley Fatmax 8 m Tape Measure RSCAL


