Stanley Fatmax 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-977
- Mfr. Part No.:
- FMHT38218-5
- Brand:
- Stanley
Subtotal (1 unit)*
£81.45
(exc. VAT)
£97.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.45 |
*price indicative
- RS Stock No.:
- 889-977
- Mfr. Part No.:
- FMHT38218-5
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | Fatmax | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 8m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Open Case No | ||
Series Fatmax | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley Fatmax Series Tape Measure, 8m Length, 32mm Blade Width - FMHT38218-5
This tape measure is a heavy-duty measuring tool designed for professional trades requiring precise metric measurements. It provides clear, readable markings on a yellow blade and is built for demanding site conditions, offering controlled blade retraction and robust hook performance to assist solo operators and those working at height.
Features & Benefits
• 32mm blade width for improved stability when extended
• Double-sided print for clear vertical and overhead readings
• Integrated finger brake for controlled blade retraction
• 16cm protective coating to reduce abrasion and wear
• Oversized hook for secure material engagement
• Double-sided print for clear vertical and overhead readings
• Integrated finger brake for controlled blade retraction
• 16cm protective coating to reduce abrasion and wear
• Oversized hook for secure material engagement
Applications
• Suitable for panel layout work in electrical installations
• Ideal for machine set-up and alignment tasks in automation
• Used for measuring components in mechanical assembly
• Can be used for precise wiring runs and conduit routes in electronics
• Ideal for machine set-up and alignment tasks in automation
• Used for measuring components in mechanical assembly
• Can be used for precise wiring runs and conduit routes in electronics
What blade colour and print format aid visibility on site?
The blade is yellow with double-sided markings to enhance contrast for vertical and overhead measuring.
How does the tool help when a single operator measures long runs?
It offers an extended straight reach capability and a robust hook that grips materials to maintain position during one-person measurement.
Is the blade protected against surface wear from repeated use?
A 16cm blade coating is applied to improve resistance to abrasion and prolong readable life.
What braking feature controls blade behaviour during retraction?
An integrated finger brake provides improved control over blade speed and ergonomics during retraction.
Related links
- Stanley Fatmax 8 m Tape Measure, Metric
- Stanley FatMax 8 m Tape Measure RSCAL
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure RSCAL
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX XTREME 8 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 8 m Tape Measure RSCAL


