Bosch 1600 90 mm Tape Measure, Imperial, Metric
- RS Stock No.:
- 673-920
- Mfr. Part No.:
- 1600A02Z9Y
- Brand:
- Bosch
Subtotal (1 unit)*
£21.96
(exc. VAT)
£26.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.96 |
*price indicative
- RS Stock No.:
- 673-920
- Mfr. Part No.:
- 1600A02Z9Y
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Imperial, Metric | |
| Length | 90mm | |
| Product Type | Tape Measure | |
| Blade Width | 22mm | |
| Open Case | No | |
| Series | 1600 | |
| Blade Colour | White | |
| Belt Clip | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Imperial, Metric | ||
Length 90mm | ||
Product Type Tape Measure | ||
Blade Width 22mm | ||
Open Case No | ||
Series 1600 | ||
Blade Colour White | ||
Belt Clip Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch tape measure is a Compact hand tool designed for length measurement tasks in settings where both imperial and metric readings are required. It is supplied with a belt attachment for convenient carriage and conforms to recognised conformity standards for use across general measurement applications.
90mm overall size for Compact storage and portability
22mm blade width for stable extension and clear readout
White-coloured blade for high-contrast measurement markings
Dual unit scale providing imperial and metric readings
Related links
- Bosch 1600 90 mm Tape Measure, Metric
- Bosch 1600 65 mm Tape Measure, Metric
- RS PRO 30 m Tape Measure Metric
- RS PRO 5 m Tape Measure Metric
- BMI BMI 3 m Tape Measure, Imperial/Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- CK AT 8 m Tape Measure, Imperial/Metric
- Avit AV020 7.5 m Tape Measure, Imperial/Metric
